Orbitec 180 2150 lm 20 W LED Tube Light, 30 mm, 3.9ft (1200mm)

RS Stock No.: 302-736Brand: OrbitecManufacturers Part No.: 180614
brand-logo
View all in LED Tube Lights

Technical documents

Specifications

Brand

Orbitec

Length Imperial

3.9ft

Length Metric

1200mm

Wattage

20 W

Lamp Size

30 mm

Lamp Base

G13

Fluorescent Equivalent Wattage

20W

Luminosity

2150 lm

Series

180

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Orbitec 180 2150 lm 20 W LED Tube Light, 30 mm, 3.9ft (1200mm)

P.O.A.

Orbitec 180 2150 lm 20 W LED Tube Light, 30 mm, 3.9ft (1200mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Orbitec

Length Imperial

3.9ft

Length Metric

1200mm

Wattage

20 W

Lamp Size

30 mm

Lamp Base

G13

Fluorescent Equivalent Wattage

20W

Luminosity

2150 lm

Series

180

Country of Origin

China