Technical documents
Specifications
Brand
OrbitecLength Imperial
1.9ft
Length Metric
590mm
Wattage
9 W
Lamp Size
30 mm
Lamp Base
G13
Fluorescent Equivalent Wattage
9W
Luminosity
900 lm
Series
180
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Orbitec 180 900 lm 9 W LED Tube Light, 30 mm, 1.9ft (590mm)
1
P.O.A.
Orbitec 180 900 lm 9 W LED Tube Light, 30 mm, 1.9ft (590mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OrbitecLength Imperial
1.9ft
Length Metric
590mm
Wattage
9 W
Lamp Size
30 mm
Lamp Base
G13
Fluorescent Equivalent Wattage
9W
Luminosity
900 lm
Series
180
Country of Origin
China