Technical documents
Specifications
Brand
OrbitecLength Imperial
0.39ft
Length (Imperial)
0.39ft
Length Metric
119mm
Length (Metric)
119mm
Wattage
4 W
Lamp Size
34 mm
Lamp Base
2G7
Fluorescent Equivalent Wattage
4W
Luminosity
520 lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Series
180
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OrbitecLength Imperial
0.39ft
Length (Imperial)
0.39ft
Length Metric
119mm
Length (Metric)
119mm
Wattage
4 W
Lamp Size
34 mm
Lamp Base
2G7
Fluorescent Equivalent Wattage
4W
Luminosity
520 lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Series
180
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Country of Origin
China