Orbitec BA9s Indicator Light, Clear, 130 V, 20 mA, 1500h

RS Stock No.: 171-6122Brand: OrbitecManufacturers Part No.: B3013
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

Orbitec

Wattage

2.6 W

Voltage Rating

130 V

Lamp Base

BA9s

Current Rating

20 mA

Diameter

10mm

Lamp Size

T3 1/4

Length

28 mm

Lens Colour

Clear

Luminosity

3 lm

Life Hours

1500h

Country of Origin

Korea, Republic Of

Product details

BA 9s standard type

The 220 V model is neon, and has in integrated resistor.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Orbitec BA9s Indicator Light, Clear, 130 V, 20 mA, 1500h

P.O.A.

Orbitec BA9s Indicator Light, Clear, 130 V, 20 mA, 1500h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Orbitec

Wattage

2.6 W

Voltage Rating

130 V

Lamp Base

BA9s

Current Rating

20 mA

Diameter

10mm

Lamp Size

T3 1/4

Length

28 mm

Lens Colour

Clear

Luminosity

3 lm

Life Hours

1500h

Country of Origin

Korea, Republic Of

Product details

BA 9s standard type

The 220 V model is neon, and has in integrated resistor.

You may be interested in