Technical documents
Specifications
Brand
OrbitecWattage
0.7 W
Voltage Rating
3.5 V
Lamp Base
E10
Current Rating
200 mA
Diameter
11mm
Length
23 mm
Lens Colour
Clear
Luminosity
7,6 lm
Life Hours
15h
Country of Origin
China
Product details
E10 lights
Lamps regularly used in flashlights.
Stock information temporarily unavailable.
P.O.A.
Orbitec E10 Indicator Light, Clear, 3.5 V, 200 mA, 15h
1
P.O.A.
Orbitec E10 Indicator Light, Clear, 3.5 V, 200 mA, 15h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OrbitecWattage
0.7 W
Voltage Rating
3.5 V
Lamp Base
E10
Current Rating
200 mA
Diameter
11mm
Length
23 mm
Lens Colour
Clear
Luminosity
7,6 lm
Life Hours
15h
Country of Origin
China
Product details
E10 lights
Lamps regularly used in flashlights.