Orbitec 3.4 W Clear Halogen Bulb P13.5s, Mini Candle, 4 V, 9.5mm

RS Stock No.: 221-3012Brand: OrbitecManufacturers Part No.: H05910
brand-logo
View all in Halogen Bulbs

Technical documents

Specifications

Brand

Orbitec

Wattage

3.4 W

Lamp Shape

Mini Candle

Lamp Base

P13.5s

Lamp Finish

Clear

Voltage Rating

4 V

Life Hours

25h

Length

31 mm

Diameter

9.5mm

Luminosity

60 lm

Current Rating

0,85 A

Country of Origin

Japan

Product details

Halogen flashlight lamps

These halogen lamps provide powerful light and were designed for use in flashlights.
Available with an E10 or P13.5S base.

Stock information temporarily unavailable.

P.O.A.

Orbitec 3.4 W Clear Halogen Bulb P13.5s, Mini Candle, 4 V, 9.5mm

P.O.A.

Orbitec 3.4 W Clear Halogen Bulb P13.5s, Mini Candle, 4 V, 9.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Orbitec

Wattage

3.4 W

Lamp Shape

Mini Candle

Lamp Base

P13.5s

Lamp Finish

Clear

Voltage Rating

4 V

Life Hours

25h

Length

31 mm

Diameter

9.5mm

Luminosity

60 lm

Current Rating

0,85 A

Country of Origin

Japan

Product details

Halogen flashlight lamps

These halogen lamps provide powerful light and were designed for use in flashlights.
Available with an E10 or P13.5S base.