Technical documents
Specifications
Brand
OrbitecVoltage Rating
12 V
Current Rating
40 mA
Diameter
4mm
Lamp Size
T4.5
Length
16 mm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
Orbitec Filament Indicator Lamp, 12 V, 40 mA, 5000h
1
P.O.A.
Orbitec Filament Indicator Lamp, 12 V, 40 mA, 5000h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OrbitecVoltage Rating
12 V
Current Rating
40 mA
Diameter
4mm
Lamp Size
T4.5
Length
16 mm
Life Hours
5000h
Country of Origin
Korea, Republic Of