Oregon Scientific WMR200 Weather Station with Anemometer, Humidity Sensor, Temperature Sensor and USB

RS Stock No.: 861-2705Brand: Oregon ScientificManufacturers Part No.: WMR200
brand-logo
View all in Weather Stations

Technical documents

Specifications

Remote Sensor

Yes

Remote Sensor Type

Anemometer, Humidity Sensor, Temperature Sensor

Maximum Indoor Temperature Measurement

+60°C

Maximum Outdoor Temperature Measurement

+60°C

Maximum Rainfall Rate

9999mm/h

Humidity Measurement Resolution

1%

Pressure Resolution

1mbar

Rainfall Resolution

1mm/h

Minimum/Maximum Recordings

Yes

Wind Direction

Yes

Interface Type

USB

Power Source

Mains

Maximum Barometric Pressure

1050mbar

Model Number p

WMR200

Minimum Barometric Pressure

700mbar

Outdoor Temperature Measurement Range

-30 → +60 °C

Battery Type

AA x 2 (Rain Gauge), AA x 2 (Wind Sensor), AA x 4 (Station), AAA x 2 (Temperature and Humidity Sensor)

Indoor Temperature Measurement Range

-30 → +60 °C

Country of Origin

China

Product details

Oregon Scientific Professional Weather Station, Data Logger, WMR200

Oregon Scientific weather station WMR200 offers state-of-the-art technology and professional-level features in a fully-inclusive weather centre package. The console displays the precise atomic time, current indoor and outdoor temperature and humidity, wind speed and direction, wind chill, dew point, heat index, barometric pressure and rainfall data. Weather forecast icons show the forecast of weather for the next 12 to 24 hours within a 30km (19 mile) to 50km (31 mile) radius. Rainfall display modes include rain rate, hourly rainfall, accumulated rainfall and 24 hour rainfall. Wind level is shown by a series of flag icons, and the wind gusts and average can be displayed in knots, mph or metric measurements. A bar chart shows barometric, rain and UV index data. This unit allows the user to set multiple weather alarms including high rainfall, high and low temperature, high and low humidity, high wind speed, low wind chill, and high and low dew point. The station console integrates seamlessly with wind, rain and temperature / humidity sensors to display and record all weather changes in the local environment. Additionally, the WMR200 weather station has the capability to support up to 10 temperature / humidity sensors. The integral data logger can record more than one year's weather information and download this information directly to PC (free software is available for download from Oregon Scientific).

Touch screen controls for easy navigation
Radio controlled time/date (can be set manually)
Hour, minute and weekday display
Current moon phase (eight phases)
Displays weather forecast icons: Sunny; Clear night; Partly Cloudy; Cloudy at night; Cloudy; Rainy; Snowy
Displays temperature, humidity, barometric pressure, wind, rainfall, dew point, wind chill and heat index data
Indoor and outdoor temperature and humidity measurements
On-board data logger function stores data with a time stamp
Wall mount or free-standing console (fold-out stand)

Supplied with

Console (198 x 149 x 47mm), 4x AA UM-3 1.5V batteries, 6V AC adapter, USB cable; wind sensor (wind vane + anemometer) 214 x 178 x 76mm, 2x AA UM-3 1.5V batteries; temperature & humidity sensor (118 x 115 x 87mm), 2x AAA UM-4 1.5V batteries; sensor casing, sensor connector aluminium pole; solar panel, solar panel collector; rain gauge (145 x 114 x 114mm) with self-emptying rain collector, 2x AA batteries, filter, x4 screws, x6 washers; assembly parts - bottom pole, mid pole, top pole, cone-shaped end, vertical attachment bracket, horizontal attachment bracket, 2x round U-bolts, 2x rectangular base legs, 3x eye pins; base (for wall or ground fix), 4x screws; user manual

Stock information temporarily unavailable.

P.O.A.

Oregon Scientific WMR200 Weather Station with Anemometer, Humidity Sensor, Temperature Sensor and USB

P.O.A.

Oregon Scientific WMR200 Weather Station with Anemometer, Humidity Sensor, Temperature Sensor and USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Remote Sensor

Yes

Remote Sensor Type

Anemometer, Humidity Sensor, Temperature Sensor

Maximum Indoor Temperature Measurement

+60°C

Maximum Outdoor Temperature Measurement

+60°C

Maximum Rainfall Rate

9999mm/h

Humidity Measurement Resolution

1%

Pressure Resolution

1mbar

Rainfall Resolution

1mm/h

Minimum/Maximum Recordings

Yes

Wind Direction

Yes

Interface Type

USB

Power Source

Mains

Maximum Barometric Pressure

1050mbar

Model Number p

WMR200

Minimum Barometric Pressure

700mbar

Outdoor Temperature Measurement Range

-30 → +60 °C

Battery Type

AA x 2 (Rain Gauge), AA x 2 (Wind Sensor), AA x 4 (Station), AAA x 2 (Temperature and Humidity Sensor)

Indoor Temperature Measurement Range

-30 → +60 °C

Country of Origin

China

Product details

Oregon Scientific Professional Weather Station, Data Logger, WMR200

Oregon Scientific weather station WMR200 offers state-of-the-art technology and professional-level features in a fully-inclusive weather centre package. The console displays the precise atomic time, current indoor and outdoor temperature and humidity, wind speed and direction, wind chill, dew point, heat index, barometric pressure and rainfall data. Weather forecast icons show the forecast of weather for the next 12 to 24 hours within a 30km (19 mile) to 50km (31 mile) radius. Rainfall display modes include rain rate, hourly rainfall, accumulated rainfall and 24 hour rainfall. Wind level is shown by a series of flag icons, and the wind gusts and average can be displayed in knots, mph or metric measurements. A bar chart shows barometric, rain and UV index data. This unit allows the user to set multiple weather alarms including high rainfall, high and low temperature, high and low humidity, high wind speed, low wind chill, and high and low dew point. The station console integrates seamlessly with wind, rain and temperature / humidity sensors to display and record all weather changes in the local environment. Additionally, the WMR200 weather station has the capability to support up to 10 temperature / humidity sensors. The integral data logger can record more than one year's weather information and download this information directly to PC (free software is available for download from Oregon Scientific).

Touch screen controls for easy navigation
Radio controlled time/date (can be set manually)
Hour, minute and weekday display
Current moon phase (eight phases)
Displays weather forecast icons: Sunny; Clear night; Partly Cloudy; Cloudy at night; Cloudy; Rainy; Snowy
Displays temperature, humidity, barometric pressure, wind, rainfall, dew point, wind chill and heat index data
Indoor and outdoor temperature and humidity measurements
On-board data logger function stores data with a time stamp
Wall mount or free-standing console (fold-out stand)

Supplied with

Console (198 x 149 x 47mm), 4x AA UM-3 1.5V batteries, 6V AC adapter, USB cable; wind sensor (wind vane + anemometer) 214 x 178 x 76mm, 2x AA UM-3 1.5V batteries; temperature & humidity sensor (118 x 115 x 87mm), 2x AAA UM-4 1.5V batteries; sensor casing, sensor connector aluminium pole; solar panel, solar panel collector; rain gauge (145 x 114 x 114mm) with self-emptying rain collector, 2x AA batteries, filter, x4 screws, x6 washers; assembly parts - bottom pole, mid pole, top pole, cone-shaped end, vertical attachment bracket, horizontal attachment bracket, 2x round U-bolts, 2x rectangular base legs, 3x eye pins; base (for wall or ground fix), 4x screws; user manual