Oriental Motor 5IK40GN Clockwise Induction AC Motor, 40 W, 1 Phase, 4 Pole, 220 / 230 V, Chassis Mount Mounting
RS Stock No.: 282-2043Brand: Oriental MotorManufacturers Part No.: 5IK40GN-CW2TEDistrelec Article No.: 15422396

Technical documents
Specifications
Brand
Oriental MotorPower Rating
40 W
AC Motor Type
Induction
Supply Voltage
220 / 230 V
Phase
1
Number of Poles
4
Mounting Type
Chassis Mount
Rotation
Clockwise
Series
5IK40GN
Distrelec Product Id
15422396
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Oriental Motor 5IK40GN Clockwise Induction AC Motor, 40 W, 1 Phase, 4 Pole, 220 / 230 V, Chassis Mount Mounting
1
P.O.A.
Oriental Motor 5IK40GN Clockwise Induction AC Motor, 40 W, 1 Phase, 4 Pole, 220 / 230 V, Chassis Mount Mounting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Oriental MotorPower Rating
40 W
AC Motor Type
Induction
Supply Voltage
220 / 230 V
Phase
1
Number of Poles
4
Mounting Type
Chassis Mount
Rotation
Clockwise
Series
5IK40GN
Distrelec Product Id
15422396
Country of Origin
Japan