Orium Quaelis 50 Data Logging Air Quality Monitor for Benzene, CO2, Formaldehyde, Humidity, PM 2.5, Temperature, TVOC,

RS Stock No.: 264-9759Brand: OriumManufacturers Part No.: 11338
brand-logo
View all in Air Quality Monitors

Technical documents

Specifications

Brand

Orium

Maximum Temperature

+70°C

Best Temperature Measurement Accuracy

+/- 0.3 °C

Carbon Monoxide Resolution

NC

Equipment Type

Air Quality Monitor

Power Source

AC Adapter, USB

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

99.9%RH

Best Humidity Measurement Accuracy

3 %

Humidity Measurement Resolution

0% - 85%

Communication Protocol

USB

Measurement Parameters

Benzene, CO2, Formaldehyde, Humidity, PM 2.5, Temperature, TVOC

Best Carbon Monoxide Accuracy

NC

Best Carbon Dioxide Accuracy

'+/- 50 ppm +/-3%

Carbon Dioxide Resolution

1ppm

Model Number p

Quaelis 50

Model Number (p)

Quaelis 50

Data Logging

Yes

Battery Type

1* lithium 18500 2200 mAh

Minimum Operating Temperature

-10°C

Height

10mm

Weight

365g

Plug Type

USB

Width

6.5cm

Length

15.5cm

Minimum Carbon Dioxide Level

1ppm

Minimum Carbon Monoxide Level

NC

Maximum Carbon Monoxide Level

0 - 9999ppm

Dimensions

15.5 x 6.5 x 10cm

Display Type

LCD

Maximum Operating Temperature

50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Orium Quaelis 50 Data Logging Air Quality Monitor for Benzene, CO2, Formaldehyde, Humidity, PM 2.5, Temperature, TVOC,

P.O.A.

Orium Quaelis 50 Data Logging Air Quality Monitor for Benzene, CO2, Formaldehyde, Humidity, PM 2.5, Temperature, TVOC,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Orium

Maximum Temperature

+70°C

Best Temperature Measurement Accuracy

+/- 0.3 °C

Carbon Monoxide Resolution

NC

Equipment Type

Air Quality Monitor

Power Source

AC Adapter, USB

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

99.9%RH

Best Humidity Measurement Accuracy

3 %

Humidity Measurement Resolution

0% - 85%

Communication Protocol

USB

Measurement Parameters

Benzene, CO2, Formaldehyde, Humidity, PM 2.5, Temperature, TVOC

Best Carbon Monoxide Accuracy

NC

Best Carbon Dioxide Accuracy

'+/- 50 ppm +/-3%

Carbon Dioxide Resolution

1ppm

Model Number p

Quaelis 50

Model Number (p)

Quaelis 50

Data Logging

Yes

Battery Type

1* lithium 18500 2200 mAh

Minimum Operating Temperature

-10°C

Height

10mm

Weight

365g

Plug Type

USB

Width

6.5cm

Length

15.5cm

Minimum Carbon Dioxide Level

1ppm

Minimum Carbon Monoxide Level

NC

Maximum Carbon Monoxide Level

0 - 9999ppm

Dimensions

15.5 x 6.5 x 10cm

Display Type

LCD

Maximum Operating Temperature

50°C

Country of Origin

China