Orium Silver Radio Controlled Wall Clock

RS Stock No.: 280-5529Brand: OriumManufacturers Part No.: 11345
brand-logo
View all in Clocks

Technical documents

Specifications

Brand

Orium

Desk/Wall

Wall

Display

Digital

Radio Controlled

Yes

Series

Giant

Waterproof

No

Power Source

Battery

Battery Type

LR6

Battery Included

No

Weight

0.85kg

Battery Quantity

4

Depth

3cm

Dimensions

37.5 x 3 x 23cm

Built In Thermometer

Yes

Case Material

ABS

Width

37.5cm

Colour/finish

Silver

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Orium Silver Radio Controlled Wall Clock

P.O.A.

Orium Silver Radio Controlled Wall Clock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Orium

Desk/Wall

Wall

Display

Digital

Radio Controlled

Yes

Series

Giant

Waterproof

No

Power Source

Battery

Battery Type

LR6

Battery Included

No

Weight

0.85kg

Battery Quantity

4

Depth

3cm

Dimensions

37.5 x 3 x 23cm

Built In Thermometer

Yes

Case Material

ABS

Width

37.5cm

Colour/finish

Silver

Country of Origin

China