Technical documents
Specifications
Brand
OrnGender
Unisex
Colour
Black
Leg Length
35in
Style
Combat Trousers
Waist Size Imperial
30in
Material
35% Cotton, 65% Polyester
Series
Condor
Knee Pad Pocket
Yes
Material Properties
Hard Wear
Elasticated Waist
Yes
Waist Size
30in
Country of Origin
Pakistan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OrnGender
Unisex
Colour
Black
Leg Length
35in
Style
Combat Trousers
Waist Size Imperial
30in
Material
35% Cotton, 65% Polyester
Series
Condor
Knee Pad Pocket
Yes
Material Properties
Hard Wear
Elasticated Waist
Yes
Waist Size
30in
Country of Origin
Pakistan