Osada Barrier Strip, 2 Contact, 7.62mm Pitch, 1 Row, 12A, 250 V, Female Gender, Solder Termination

RS Stock No.: 453-6884Brand: OsadaManufacturers Part No.: OTB-751BL-2P
View all in Barrier Strips

Technical documents

Specifications

Brand

Osada

Number Of Contacts

2

Pitch

7.62mm

Body Orientation

Right Angle

Number Of Rows

1

Material

PBT

Current Rating

12A

Voltage Rating

250 V

Depth

12.5mm

Length

17.22mm

Width

13mm

Country of Origin

Japan

Product details

7.62 mm pitch terminal block

Stock information temporarily unavailable.

P.O.A.

Osada Barrier Strip, 2 Contact, 7.62mm Pitch, 1 Row, 12A, 250 V, Female Gender, Solder Termination

P.O.A.

Osada Barrier Strip, 2 Contact, 7.62mm Pitch, 1 Row, 12A, 250 V, Female Gender, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osada

Number Of Contacts

2

Pitch

7.62mm

Body Orientation

Right Angle

Number Of Rows

1

Material

PBT

Current Rating

12A

Voltage Rating

250 V

Depth

12.5mm

Length

17.22mm

Width

13mm

Country of Origin

Japan

Product details

7.62 mm pitch terminal block