Technical documents
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
900nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.13in
Diameter
9.14mm
Peak Photo Sensitivity
0.54A/W
Series
OSD
Polarity
Reverse
Typical Rise Time
8ns
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
900nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.13in
Diameter
9.14mm
Peak Photo Sensitivity
0.54A/W
Series
OSD
Polarity
Reverse
Typical Rise Time
8ns
Country of Origin
United States