OSI Optoelectronics, OSD60-5T IR Si Photodiode, Through Hole TO-8

RS Stock No.: 183-7173Brand: OSI OptoelectronicsManufacturers Part No.: OSD60-5T
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

436nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.17in

Diameter

13.97mm

Peak Photo Sensitivity

0.21A/W

Series

OSD

Polarity

Reverse

Typical Rise Time

30µs

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

OSI Optoelectronics, OSD60-5T IR Si Photodiode, Through Hole TO-8

P.O.A.

OSI Optoelectronics, OSD60-5T IR Si Photodiode, Through Hole TO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

436nm

Package Type

TO-8

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

0.17in

Diameter

13.97mm

Peak Photo Sensitivity

0.21A/W

Series

OSD

Polarity

Reverse

Typical Rise Time

30µs

Country of Origin

Malaysia

You may be interested in