OSI Optoelectronics, PIN-040A IR Si Photodiode, Through Hole TO-18

RS Stock No.: 848-6247Brand: OSI OptoelectronicsManufacturers Part No.: PIN-040A
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-18

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

5.08mm

Diameter

5.33mm

Peak Photo Sensitivity

0.65A/W

Polarity

Reverse

Series

Photoconductive

Product details

OSI Photoconductive Series Photodiodes

The Photoconductive series, from OSI Optoelectronics, are planar diffused silicon photodiodes designed for high speed and high sensitivity applications.Their spectral range (350-1100nm) makes the Photoconductive series suitable for visible and near IR applications. These general purpose photodiodes are suitable for applications including; pulse detectors, bar code readers, optical remote control, optical communications, medical equipment and high speed photometry.

Features of the Photoconductive series:
High responsivity
Low capacitance
Low dark current
Wide dynamic range

Photodiodes, OSI Optoelectronics

Stock information temporarily unavailable.

P.O.A.

OSI Optoelectronics, PIN-040A IR Si Photodiode, Through Hole TO-18

P.O.A.

OSI Optoelectronics, PIN-040A IR Si Photodiode, Through Hole TO-18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-18

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

3

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

5.08mm

Diameter

5.33mm

Peak Photo Sensitivity

0.65A/W

Polarity

Reverse

Series

Photoconductive

Product details

OSI Photoconductive Series Photodiodes

The Photoconductive series, from OSI Optoelectronics, are planar diffused silicon photodiodes designed for high speed and high sensitivity applications.Their spectral range (350-1100nm) makes the Photoconductive series suitable for visible and near IR applications. These general purpose photodiodes are suitable for applications including; pulse detectors, bar code readers, optical remote control, optical communications, medical equipment and high speed photometry.

Features of the Photoconductive series:
High responsivity
Low capacitance
Low dark current
Wide dynamic range

Photodiodes, OSI Optoelectronics