OSI Optoelectronics, PIN-10DP IR Si Photodiode, Surface Mount BNC

RS Stock No.: 183-7181Brand: OSI OptoelectronicsManufacturers Part No.: PIN-10DP
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

BNC

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

1

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

1.03in

Diameter

24.64mm

Peak Photo Sensitivity

0.6A/W

Series

PIN

Polarity

Reverse

Typical Rise Time

1000ns

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

OSI Optoelectronics, PIN-10DP IR Si Photodiode, Surface Mount BNC

P.O.A.

OSI Optoelectronics, PIN-10DP IR Si Photodiode, Surface Mount BNC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

BNC

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

1

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Height

1.03in

Diameter

24.64mm

Peak Photo Sensitivity

0.6A/W

Series

PIN

Polarity

Reverse

Typical Rise Time

1000ns

Country of Origin

Malaysia

You may be interested in