Technical documents
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
410nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.18in
Diameter
9.14mm
Peak Photo Sensitivity
0.2A/W
Series
PIN
Polarity
Reverse
Typical Rise Time
0.2µs
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
410nm
Package Type
TO-5
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
0.18in
Diameter
9.14mm
Peak Photo Sensitivity
0.2A/W
Series
PIN
Polarity
Reverse
Typical Rise Time
0.2µs
