Technical documents
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
900nm
Package Type
TO-8
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
3
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
5.1054mm
Diameter
13.97mm
Peak Photo Sensitivity
0.58A/W
Series
PIN
Shunt Resistance
1Ω
Typical Rise Time
3ns
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
900nm
Package Type
TO-8
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
3
Diode Material
Si
Minimum Wavelength Detected
350nm
Maximum Wavelength Detected
1100nm
Height
5.1054mm
Diameter
13.97mm
Peak Photo Sensitivity
0.58A/W
Series
PIN
Shunt Resistance
1Ω
Typical Rise Time
3ns
Country of Origin
United States