OSI Optoelectronics, PIN-UDT-455 IR Photodetector Amplifier Unit, Through Hole TO-5

RS Stock No.: 177-5572Brand: OSI OptoelectronicsManufacturers Part No.: PIN-UDT-455
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

Yes

Number of Pins

8

Length

8.255mm

Height

6.604mm

Diameter

2.54mm

Peak Photo Sensitivity

0.65A/W

Series

UDT

Product details

OSI Photops Photodiode-Amplifier Hybrids

The Photops series, from OSI Optoelectronics, are photodiode-amplifier hybrids. They combine an operational amplifier within the same package. Their integrated package ensures a low noise output under a range of operating conditions.
Suitable applications for the Photops series include; general purpose light detection, laser power monitoring, bar code readers, industrial control sensors and guidance systems.

Features of the Photops series:
Detector and amplifier combined
Adjustable gain / bandwidth
Low noise
DIP package
Large active area

Photodiodes, OSI Optoelectronics

Stock information temporarily unavailable.

P.O.A.

OSI Optoelectronics, PIN-UDT-455 IR Photodetector Amplifier Unit, Through Hole TO-5

P.O.A.

OSI Optoelectronics, PIN-UDT-455 IR Photodetector Amplifier Unit, Through Hole TO-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

Yes

Number of Pins

8

Length

8.255mm

Height

6.604mm

Diameter

2.54mm

Peak Photo Sensitivity

0.65A/W

Series

UDT

Product details

OSI Photops Photodiode-Amplifier Hybrids

The Photops series, from OSI Optoelectronics, are photodiode-amplifier hybrids. They combine an operational amplifier within the same package. Their integrated package ensures a low noise output under a range of operating conditions.
Suitable applications for the Photops series include; general purpose light detection, laser power monitoring, bar code readers, industrial control sensors and guidance systems.

Features of the Photops series:
Detector and amplifier combined
Adjustable gain / bandwidth
Low noise
DIP package
Large active area

Photodiodes, OSI Optoelectronics