Technical documents
Specifications
Spectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
850nm
Package Type
DIP
Amplifier Function
No
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Length
4.5mm
Width
4mm
Height
1.2mm
Peak Photo Sensitivity
0.62A/W
Polarity
Reverse
Product details
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.
IR Photodiodes, OSRAM Opto Semiconductors
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Spectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
850nm
Package Type
DIP
Amplifier Function
No
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Length
4.5mm
Width
4mm
Height
1.2mm
Peak Photo Sensitivity
0.62A/W
Polarity
Reverse
Product details
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.