Osram Opto2.1 V, 3.2 V RGB LED PLCC 6 SMD, MULTILED LRTBG6TG-TV-1+VAW-36+ST7-69-20-R18-IB

RS Stock No.: 697-3682Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LRTBG6TG-TV-1+VAW-36+ST7-69-20-R18-IB
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Blue, Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 3.2 V

Luminous Intensity

1.35 cd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 528 / 625 nm

Series

MULTILED

Dimensions

3.5 x 3.2 x 2mm

Lens Colour

Clear

Country of Origin

Malaysia

P.O.A.

Osram Opto2.1 V, 3.2 V RGB LED PLCC 6 SMD, MULTILED LRTBG6TG-TV-1+VAW-36+ST7-69-20-R18-IB

P.O.A.

Osram Opto2.1 V, 3.2 V RGB LED PLCC 6 SMD, MULTILED LRTBG6TG-TV-1+VAW-36+ST7-69-20-R18-IB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

Blue, Green, Red

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 3.2 V

Luminous Intensity

1.35 cd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 528 / 625 nm

Series

MULTILED

Dimensions

3.5 x 3.2 x 2mm

Lens Colour

Clear

Country of Origin

Malaysia