Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Osram Opto2.25 V Yellow LED 3030 (1212) SMD, OSLON SSL 150 LY CPDP-JSJU-36

RS Stock No.: 835-3046Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LY CPDP-JSJU-36
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Yellow

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Luminous Intensity

13 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

56.3 → 61 lm

Lens Shape

Dome

Dominant Wavelength

593 nm

Series

OSLON SSL 150

Dimensions

3.1 x 3.1 x 1.58mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM OSLON SSL 150 Series LEDs - Single Colour

The OSLON SSL 150 high power coloured LED from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a wide radiation pattern (150°) suitable for use with reflectors and for diffuse and colour mixing designs. OSRAM OSLON SSL 150 LEDs suit applications where long lifetimes and high efficiency are necessary. These 1W high power LEDs have a wide, uniform radiation pattern with a viewing angle of 150°. The OSLON SSL 150 series of SMD LEDs are ideal for indoor and outdoor applications including residential retrofits and fixtures, spot lights, task lighting, shelf lighting and down lights.

SMT ceramic package with silicone resin and lens
1W high-luminance LED with outstanding efficiency
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
The flat form of the lens avoids internal shading effects in tight clusters
The OSLON SSL 150 can be driven at up to 1000mA
A low thermal resistance of 7K/W ensures cool running
Part 866-1212 is designed for horticulture applications

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram Opto2.25 V Yellow LED 3030 (1212) SMD, OSLON SSL 150 LY CPDP-JSJU-36
Select packaging type

P.O.A.

Osram Opto2.25 V Yellow LED 3030 (1212) SMD, OSLON SSL 150 LY CPDP-JSJU-36
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

LED Colours

Yellow

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.25 V

Luminous Intensity

13 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

56.3 → 61 lm

Lens Shape

Dome

Dominant Wavelength

593 nm

Series

OSLON SSL 150

Dimensions

3.1 x 3.1 x 1.58mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM OSLON SSL 150 Series LEDs - Single Colour

The OSLON SSL 150 high power coloured LED from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a wide radiation pattern (150°) suitable for use with reflectors and for diffuse and colour mixing designs. OSRAM OSLON SSL 150 LEDs suit applications where long lifetimes and high efficiency are necessary. These 1W high power LEDs have a wide, uniform radiation pattern with a viewing angle of 150°. The OSLON SSL 150 series of SMD LEDs are ideal for indoor and outdoor applications including residential retrofits and fixtures, spot lights, task lighting, shelf lighting and down lights.

SMT ceramic package with silicone resin and lens
1W high-luminance LED with outstanding efficiency
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
The flat form of the lens avoids internal shading effects in tight clusters
The OSLON SSL 150 can be driven at up to 1000mA
A low thermal resistance of 7K/W ensures cool running
Part 866-1212 is designed for horticulture applications

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

You may be interested in