IR T-1 Phototransistor 20°,SFH313FA-2

RS Stock No.: 284-1336Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH313FA-2/3
View all in Phototransistors

Technical documents

Specifications

Spectrums Detected

Infrared

Typical Fall Time

14µs

Typical Rise Time

14µs

Number of Channels

1

Maximum Light Current

12500µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

20 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

T-1 3/4

Dimensions

5.9 x 5.9 x 9mm

Collector Current

50mA

Minimum Wavelength Detected

740nm

Maximum Wavelength Detected

1080nm

Length

5.9mm

Width

5.9mm

Height

9mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

IR T-1 Phototransistor 20°,SFH313FA-2

P.O.A.

IR T-1 Phototransistor 20°,SFH313FA-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Spectrums Detected

Infrared

Typical Fall Time

14µs

Typical Rise Time

14µs

Number of Channels

1

Maximum Light Current

12500µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

20 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

T-1 3/4

Dimensions

5.9 x 5.9 x 9mm

Collector Current

50mA

Minimum Wavelength Detected

740nm

Maximum Wavelength Detected

1080nm

Length

5.9mm

Width

5.9mm

Height

9mm

You may be interested in