Technical documents
Specifications
Brand
OsramWattage
250 W
Lamp Base
GES/E40
Lamp Shape
Elliptical
Lamp Type
HQI-E
Mounting Orientation
Universal
Fitting Type
Enclosed
UK Energy Efficiency Rating
G
EU Energy Efficiency Rating
G
Luminosity
19000 lm
Length
226 mm
Lamp Finish
Diffused
Colour Rendering
90
Colour Temperature
5200K
Diameter
90mm
Life Hours
12000h
Series
POWERSTAR
Product details
Metal Halide
These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OsramWattage
250 W
Lamp Base
GES/E40
Lamp Shape
Elliptical
Lamp Type
HQI-E
Mounting Orientation
Universal
Fitting Type
Enclosed
UK Energy Efficiency Rating
G
EU Energy Efficiency Rating
G
Luminosity
19000 lm
Length
226 mm
Lamp Finish
Diffused
Colour Rendering
90
Colour Temperature
5200K
Diameter
90mm
Life Hours
12000h
Series
POWERSTAR
Product details
Metal Halide
These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.