Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Osram 18 W, 21 W, 16.5 (HF) W, 17 (HF) W, 19 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 669-2967Brand: OsramManufacturers Part No.: 4050300794907
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Brand

Osram

Wattage

18 W, 21 W, 16.5 (HF) W, 17 (HF) W, 19 (HF) W

Ballast Type

Electronic

Supported Lamp Shape

DD

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

40 mm

Height

22mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

EU Energy Efficiency Rating

A3

Country of Origin

France

Product details

QUICKTRONIC ECONOMIC Electronic Control Gear

The Osram Quicktronic Economic is an electronic control gear for fluorescent and compact fluorescent lamps. This ECG features automatic safety shutdown of lamps in the event of a defect or at end of life and automatic restart after lamp replacement.
Ideal applications for the Quicktronic Economic electronic high frequency control gear are in public buildings use.

Automatic restart after lamp replacement
Supply voltage: 220-240V
Line voltage: 198-254V
Line frequency: 50 Hz
Automatic shutdown of defective lamps and at end of life

Stock information temporarily unavailable.

P.O.A.

Osram 18 W, 21 W, 16.5 (HF) W, 17 (HF) W, 19 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Osram 18 W, 21 W, 16.5 (HF) W, 17 (HF) W, 19 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Wattage

18 W, 21 W, 16.5 (HF) W, 17 (HF) W, 19 (HF) W

Ballast Type

Electronic

Supported Lamp Shape

DD

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

40 mm

Height

22mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

EU Energy Efficiency Rating

A3

Country of Origin

France

Product details

QUICKTRONIC ECONOMIC Electronic Control Gear

The Osram Quicktronic Economic is an electronic control gear for fluorescent and compact fluorescent lamps. This ECG features automatic safety shutdown of lamps in the event of a defect or at end of life and automatic restart after lamp replacement.
Ideal applications for the Quicktronic Economic electronic high frequency control gear are in public buildings use.

Automatic restart after lamp replacement
Supply voltage: 220-240V
Line voltage: 198-254V
Line frequency: 50 Hz
Automatic shutdown of defective lamps and at end of life