Osram P RF CLAS P E14 GLS LED Candle Bulb 2.8 W(25W), 2700K, Warm White, Mini Ball shape

RS Stock No.: 146-8100Brand: OsramManufacturers Part No.: 4052899959330
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

Osram

Lamp Base

E14

Wattage

2.8 W

Colour Temperature

2700K

Series

P RF CLAS P

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Dimmable

No

Lamp Shape

Mini Ball

Colour Tone

Warm White

Voltage Rating

240 V

Length

77 mm

Diameter

45mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram P RF CLAS P E14 GLS LED Candle Bulb 2.8 W(25W), 2700K, Warm White, Mini Ball shape

P.O.A.

Osram P RF CLAS P E14 GLS LED Candle Bulb 2.8 W(25W), 2700K, Warm White, Mini Ball shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Osram

Lamp Base

E14

Wattage

2.8 W

Colour Temperature

2700K

Series

P RF CLAS P

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Dimmable

No

Lamp Shape

Mini Ball

Colour Tone

Warm White

Voltage Rating

240 V

Length

77 mm

Diameter

45mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

You may be interested in