Technical documents
Specifications
Brand
OsramLamp Base
E27
Wattage
5.5 W
Colour Temperature
4000K
Series
P CLAS A
Incandescent Equivalent Wattage
40W
Lamp Type
LED
Dimmable
No
Lamp Shape
GLS
Colour Tone
Cool White
Voltage Rating
240 V
Luminosity
470 lm
Length
110 mm
Diameter
60mm
Life Hours
15000h
Colour Rendering
≥80
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OsramLamp Base
E27
Wattage
5.5 W
Colour Temperature
4000K
Series
P CLAS A
Incandescent Equivalent Wattage
40W
Lamp Type
LED
Dimmable
No
Lamp Shape
GLS
Colour Tone
Cool White
Voltage Rating
240 V
Luminosity
470 lm
Length
110 mm
Diameter
60mm
Life Hours
15000h
Colour Rendering
≥80
Country of Origin
China