Osram 33 W LED Batten Light, 220 → 240 V LED Luminaire, 1 Lamp, 1.17 m Long, IK08, IP20

Technical documents
Specifications
Brand
OsramType
LED Luminaire
Batten Type
Single
Length
1.17 m
Width
62 mm
Depth
74 mm
Wattage
33 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Life Hours
50000h
Colour Temperature
4000K
Colour Reference
840
Voltage Rating
220 → 240 V
IP Rating
IK08, IP20
Standards Met
CB, CE, EAC, ENEC, TUV SUD
Distrelec Product Id
30141276
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OsramType
LED Luminaire
Batten Type
Single
Length
1.17 m
Width
62 mm
Depth
74 mm
Wattage
33 W
Number of Lamps
1
Colour Tone
Cool White
Lamp Type
LED
Life Hours
50000h
Colour Temperature
4000K
Colour Reference
840
Voltage Rating
220 → 240 V
IP Rating
IK08, IP20
Standards Met
CB, CE, EAC, ENEC, TUV SUD
Distrelec Product Id
30141276
Country of Origin
China