Technical documents
Specifications
Brand
OsramLamp Base
E27
Wattage
11 W
Colour Temperature
4000K
Series
P CLAS A
Incandescent Equivalent Wattage
75W
Lamp Shape
GLS
Colour Tone
Cool White
Voltage Rating
220 → 240 V
Luminosity
1055 lm
Lens Colour
Frosted
Length
120 mm
Diameter
60mm
Life Hours
15000h
Colour Rendering
<gteq/>80
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Osram P CLAS A E27 GLS LED Bulb 11 W(75W), 4000K, Cool White, GLS shape
1
P.O.A.
Osram P CLAS A E27 GLS LED Bulb 11 W(75W), 4000K, Cool White, GLS shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OsramLamp Base
E27
Wattage
11 W
Colour Temperature
4000K
Series
P CLAS A
Incandescent Equivalent Wattage
75W
Lamp Shape
GLS
Colour Tone
Cool White
Voltage Rating
220 → 240 V
Luminosity
1055 lm
Lens Colour
Frosted
Length
120 mm
Diameter
60mm
Life Hours
15000h
Colour Rendering
<gteq/>80
Country of Origin
China
