Technical documents
Specifications
Brand
OsramLamp Base
E27
Wattage
23 W
Colour Temperature
2700K
Series
NAV LED
Incandescent Equivalent Wattage
50W
Dimmable
No
Lamp Shape
Cluster
Colour Tone
Warm White
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Osram NAV LED E27 LED GLS Bulb 23 W(50W), 2700K, Warm White, Cluster shape
1
P.O.A.
Osram NAV LED E27 LED GLS Bulb 23 W(50W), 2700K, Warm White, Cluster shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OsramLamp Base
E27
Wattage
23 W
Colour Temperature
2700K
Series
NAV LED
Incandescent Equivalent Wattage
50W
Dimmable
No
Lamp Shape
Cluster
Colour Tone
Warm White
Country of Origin
China