Technical documents
Specifications
Brand
OsramLamp Base
GU10
Wattage
4.3 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
30W
Series
PARATHOM PAR16
Dimmable
No
Lamp Shape
Reflector
Colour Tone
Cool White
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Osram PARATHOM PAR16 GU10 LED Reflector Lamp 4.3 W(30W), 4000K, Cool White, Reflector shape
1
P.O.A.
Osram PARATHOM PAR16 GU10 LED Reflector Lamp 4.3 W(30W), 4000K, Cool White, Reflector shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OsramLamp Base
GU10
Wattage
4.3 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
30W
Series
PARATHOM PAR16
Dimmable
No
Lamp Shape
Reflector
Colour Tone
Cool White
Country of Origin
China