Osram E27 LED GLS Bulb 7 W(60W), 4000K, Cool White, GLS shape

RS Stock No.: 176-8686Brand: OsramManufacturers Part No.: 4058075808416
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

Osram

Lamp Base

E27

Wattage

7 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

60W

Lamp Type

LED Filament

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Length

105 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

=80%

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram E27 LED GLS Bulb 7 W(60W), 4000K, Cool White, GLS shape

P.O.A.

Osram E27 LED GLS Bulb 7 W(60W), 4000K, Cool White, GLS shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Osram

Lamp Base

E27

Wattage

7 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

60W

Lamp Type

LED Filament

Dimmable

No

Lamp Shape

GLS

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Length

105 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

=80%

Country of Origin

China

You may be interested in