Osram G9 LED Capsule Bulb 3.8 W(40W), 2700K, Warm White, Capsule shape

RS Stock No.: 146-8077Brand: OsramManufacturers Part No.: 4058075811812
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

Osram

Lamp Base

G9

Wattage

3.8 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Lamp Type

LED

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

58 mm

Diameter

20mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram G9 LED Capsule Bulb 3.8 W(40W), 2700K, Warm White, Capsule shape

P.O.A.

Osram G9 LED Capsule Bulb 3.8 W(40W), 2700K, Warm White, Capsule shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Lamp Base

G9

Wattage

3.8 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Lamp Type

LED

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

58 mm

Diameter

20mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China