Osram PARATHOM LED Pin G4 LED Reflector Lamp 900 mW(10W), 2700K, Warm White, Capsule shape

RS Stock No.: 239-8600Brand: OsramManufacturers Part No.: 4099854064722
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

Osram

Lamp Base

G4

Wattage

900 mW

Colour Temperature

2700K

Series

PARATHOM LED PIN

Incandescent Equivalent Wattage

10W

Lamp Type

LED Reflector Lamp

Dimmable

No

Lamp Shape

Capsule

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Tone

Warm White

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram PARATHOM LED Pin G4 LED Reflector Lamp 900 mW(10W), 2700K, Warm White, Capsule shape

P.O.A.

Osram PARATHOM LED Pin G4 LED Reflector Lamp 900 mW(10W), 2700K, Warm White, Capsule shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Lamp Base

G4

Wattage

900 mW

Colour Temperature

2700K

Series

PARATHOM LED PIN

Incandescent Equivalent Wattage

10W

Lamp Type

LED Reflector Lamp

Dimmable

No

Lamp Shape

Capsule

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Tone

Warm White

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China