Osram BA15s Automotive Incandescent Lamp, Clear, 12 V

RS Stock No.: 792-4269Brand: OsramManufacturers Part No.: 5007-02B
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

Osram

Wattage

5 W

Voltage Rating

12 V

Lamp Base

BA15s

Lens Colour

Clear

Product details

12 & 24V Vehicle Lamps

You may be interested in
Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Osram BA15s Automotive Incandescent Lamp, Clear, 12 V

P.O.A.

Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Osram

Wattage

5 W

Voltage Rating

12 V

Lamp Base

BA15s

Lens Colour

Clear

Product details

12 & 24V Vehicle Lamps

You may be interested in
Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
P.O.A.Each (In a Pack of 10) (ex VAT)