Technical documents
Specifications
Brand
OsramWattage
200 W
Lamp Base
PK30d
Voltage Rating
30.3 V
Life Hours
1500h
Diameter
13.5mm
Luminosity
4800 lm
Product details
PK30d
Lamps for airfield / runway use with PK30d base, for series operation at 6.6 Ampere.,Burning position: vertical-to-horizontal, base down.
Reduced operation and maintenance costs due to long life time
Instant and constant light output over the lamp life
Flicker-free operation
Mercury-free
Dimmable
Infrared radiation output that provides light in the worst of conditions
Airfield / Runway Lamps
Tungsten halogen lamps offer a number of features which make them more suitable for airfield and runway lighting systems than any other lamp technology. They can be operated well below rated current with intensities down to 1/10,000 of full intensity and are thus the light source of choice in all visible conditions, day or night. Their small bulb dimensions and high luminance enable compact lights to be constructed with low protrusion above ground.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OsramWattage
200 W
Lamp Base
PK30d
Voltage Rating
30.3 V
Life Hours
1500h
Diameter
13.5mm
Luminosity
4800 lm
Product details
PK30d
Lamps for airfield / runway use with PK30d base, for series operation at 6.6 Ampere.,Burning position: vertical-to-horizontal, base down.
Reduced operation and maintenance costs due to long life time
Instant and constant light output over the lamp life
Flicker-free operation
Mercury-free
Dimmable
Infrared radiation output that provides light in the worst of conditions
Airfield / Runway Lamps
Tungsten halogen lamps offer a number of features which make them more suitable for airfield and runway lighting systems than any other lamp technology. They can be operated well below rated current with intensities down to 1/10,000 of full intensity and are thus the light source of choice in all visible conditions, day or night. Their small bulb dimensions and high luminance enable compact lights to be constructed with low protrusion above ground.