Osram 160 W Linear Halogen Lamp R7s, 230 V, 12mm

RS Stock No.: 694-8885Brand: OsramManufacturers Part No.: 64698 ECO
brand-logo
View all in Halogen Bulbs

Technical documents

Specifications

Brand

Osram

Wattage

160 W

Lamp Base

R7S

Voltage Rating

230 V

Incandescent Equivalent Wattage

200W

Life Hours

2000h

Length

114.2 mm

Diameter

12mm

Luminosity

3300 lm

Product details

Haloline® ECO Linear Halogen

Linear halogen ECO lamps use a special infra red reflective coating on the inside of the envelope and a low conductivity xenon gas filler to help reduce heat loss from the filament. These two technologies help to reduce the energy required to maintain filament operating temperature.

Energy saving
1:1 replacement for standard linear halogen floodlight lamps
Average lifetime of approximately 2000 hours
Lower thermal output
Ideal for emphasising and accentuating the structure of a room
Can be used anywhere
No transformer required
Fully dimmable

You may be interested in

P.O.A.

Osram 160 W Linear Halogen Lamp R7s, 230 V, 12mm

P.O.A.

Osram 160 W Linear Halogen Lamp R7s, 230 V, 12mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Osram

Wattage

160 W

Lamp Base

R7S

Voltage Rating

230 V

Incandescent Equivalent Wattage

200W

Life Hours

2000h

Length

114.2 mm

Diameter

12mm

Luminosity

3300 lm

Product details

Haloline® ECO Linear Halogen

Linear halogen ECO lamps use a special infra red reflective coating on the inside of the envelope and a low conductivity xenon gas filler to help reduce heat loss from the filament. These two technologies help to reduce the energy required to maintain filament operating temperature.

Energy saving
1:1 replacement for standard linear halogen floodlight lamps
Average lifetime of approximately 2000 hours
Lower thermal output
Ideal for emphasising and accentuating the structure of a room
Can be used anywhere
No transformer required
Fully dimmable

You may be interested in