Osram LED Driver Progammer, 54 → 240V Output, 1.5 → 90W Output, 250 → 1000mA Output, Constant

Technical documents
Specifications
Brand
OsramOutput Voltage
54 → 240V
Maximum Output Power
1.5 → 90W
Output Current
250 → 1000mA
Input Voltage
176 → 276 V dc, 198 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver Progammer
Dimming Operation
DALI
AC or DC Input Voltage
AC, DC
IP Rating
IP20
Series
DALI Magic USB Interface
Voltage Rating
176 → 276 V dc, 198 → 264 V ac
Number of Outputs
1
Configuration
Sealed
Standards Met
EN50172, EN55015, EN60598-2-22, EN60929, EN61000-3-2, EN61347-1, EN61347-2-13, EN61347-2-3, EN61547, EN-62384, IEC 61347-2-3, IEC 62386 – 101, IEC 62386 – 102, IEC 62386 – 207
Primary Type
AC-DC, DC-DC
Distrelec Product Id
30402461
Product details
DALI Magic USB to DALI, IP20, Programming Interface.
OSRAM DALI Magic USB interface allows control, analysis and programming of DALI systems using a PC. DALI Magic is the control device for switching and dimming DALI lighting systems and can also test single lights or complete systems. This is a converter for Tuner4TRONIC and DALI wizard software for windows PC. The DALI Magic is powered by a USB or by included universal power supply. The interface has many features including a pushbutton allowing you to test DALI dimming, automatic DALI supply of up to 64 devices (4 if USB powered), offline and online configuration plus DALI-Spy functionality recording line flow.
Features and Benefits.
USB to DALI programming interface.
Control, analysis, programming of DALI systems.
Uses a PC.
Powered by a USB or universal power supply.
USB connection type B (IEC 61076-3-108).
Converter for Tuner4TRONIC / DALI wizard software (Windows PC).
Push button testing DALI dimming (no need to connect to a computer).
Configure up to 64 DALI electronic control gears.
Integrated DALI supply of up to 64 devices (4 is USB powered).
Offline and Online configuration.
Monitors DALI ECG functions.
Monitors DALI installations.
Constant current
IP20.
Sealed.
Frequency 50/60 Hz.
7 W.
1 Output.
Ambient working temperature 0°C to +50°C.
Colour is white.
Housing is ABS.
Indoor use only.
Software Features Tuner4TRONIC.
Programming of OSRAM ECG.
Fast manual / automatic programming.
Enables use of pre-parameterization service.
Typical Applications.
Shop floor applications.
Configuration of DALI ECG functions.
Monitoring DALI installations.
DALI Magic Dimensions.
Length 120 mm.
Width 76 mm.
Height 28 mm.
Weight 370 g.
Other DALI LED Drivers Available.
Stock number 1740946, OTI DALI Constant Voltage LED Driver 80/220-240/24 TW.
Stock number 1740945, OTI DALI Contstant Voltage LED Driver 50/220-240/24 TW.
Stock number 8930502, OTI DALI Constant Current LED Driver 25/220-240/700 LT2.
Stock number 8930555, OTI DALI Constant Current LED Driver 50/220-240/1A4 LT2 L.
Stock number 8930514, OTI DALI Constant Current LED Driver 50/220-240/1A4 LT2FAN.
Stock number 1711594, OTI DALI Constant Current LED Driver 50/220-240/1A4 LT2FAN.
Stock number 1711603, OTI DALI Constant Current LED Driver 35/220-240/700 LT2L.
Stock number 8930549, OTI DALI Constant Current LED Driver 35/220-240/700 LT2L.
Stock number 8930542, OTI DALI Constant Current LED Driver 80/220-240/1A6 LT2L.
Stock number 1711602, OTI DALI Constant Current LED Driver 80/220-246/1A6 LT2L.
Stock number 8930546, OTI DALI Constant Current LED Driver 80/220-240/2A1 LT2L.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OsramOutput Voltage
54 → 240V
Maximum Output Power
1.5 → 90W
Output Current
250 → 1000mA
Input Voltage
176 → 276 V dc, 198 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver Progammer
Dimming Operation
DALI
AC or DC Input Voltage
AC, DC
IP Rating
IP20
Series
DALI Magic USB Interface
Voltage Rating
176 → 276 V dc, 198 → 264 V ac
Number of Outputs
1
Configuration
Sealed
Standards Met
EN50172, EN55015, EN60598-2-22, EN60929, EN61000-3-2, EN61347-1, EN61347-2-13, EN61347-2-3, EN61547, EN-62384, IEC 61347-2-3, IEC 62386 – 101, IEC 62386 – 102, IEC 62386 – 207
Primary Type
AC-DC, DC-DC
Distrelec Product Id
30402461
Product details
DALI Magic USB to DALI, IP20, Programming Interface.
OSRAM DALI Magic USB interface allows control, analysis and programming of DALI systems using a PC. DALI Magic is the control device for switching and dimming DALI lighting systems and can also test single lights or complete systems. This is a converter for Tuner4TRONIC and DALI wizard software for windows PC. The DALI Magic is powered by a USB or by included universal power supply. The interface has many features including a pushbutton allowing you to test DALI dimming, automatic DALI supply of up to 64 devices (4 if USB powered), offline and online configuration plus DALI-Spy functionality recording line flow.
Features and Benefits.
USB to DALI programming interface.
Control, analysis, programming of DALI systems.
Uses a PC.
Powered by a USB or universal power supply.
USB connection type B (IEC 61076-3-108).
Converter for Tuner4TRONIC / DALI wizard software (Windows PC).
Push button testing DALI dimming (no need to connect to a computer).
Configure up to 64 DALI electronic control gears.
Integrated DALI supply of up to 64 devices (4 is USB powered).
Offline and Online configuration.
Monitors DALI ECG functions.
Monitors DALI installations.
Constant current
IP20.
Sealed.
Frequency 50/60 Hz.
7 W.
1 Output.
Ambient working temperature 0°C to +50°C.
Colour is white.
Housing is ABS.
Indoor use only.
Software Features Tuner4TRONIC.
Programming of OSRAM ECG.
Fast manual / automatic programming.
Enables use of pre-parameterization service.
Typical Applications.
Shop floor applications.
Configuration of DALI ECG functions.
Monitoring DALI installations.
DALI Magic Dimensions.
Length 120 mm.
Width 76 mm.
Height 28 mm.
Weight 370 g.
Other DALI LED Drivers Available.
Stock number 1740946, OTI DALI Constant Voltage LED Driver 80/220-240/24 TW.
Stock number 1740945, OTI DALI Contstant Voltage LED Driver 50/220-240/24 TW.
Stock number 8930502, OTI DALI Constant Current LED Driver 25/220-240/700 LT2.
Stock number 8930555, OTI DALI Constant Current LED Driver 50/220-240/1A4 LT2 L.
Stock number 8930514, OTI DALI Constant Current LED Driver 50/220-240/1A4 LT2FAN.
Stock number 1711594, OTI DALI Constant Current LED Driver 50/220-240/1A4 LT2FAN.
Stock number 1711603, OTI DALI Constant Current LED Driver 35/220-240/700 LT2L.
Stock number 8930549, OTI DALI Constant Current LED Driver 35/220-240/700 LT2L.
Stock number 8930542, OTI DALI Constant Current LED Driver 80/220-240/1A6 LT2L.
Stock number 1711602, OTI DALI Constant Current LED Driver 80/220-246/1A6 LT2L.
Stock number 8930546, OTI DALI Constant Current LED Driver 80/220-240/2A1 LT2L.