Osram LED Driver, 24 → 42V Output, 10.5W Output, 150 → 1050mA Output, Constant Current

RS Stock No.: 256-5083Brand: OsramManufacturers Part No.: ELEMENT-10/220-240/250-G3
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

24 → 42V

Maximum Output Power

10.5W

Output Current

150 → 1050mA

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 24 → 42V Output, 10.5W Output, 150 → 1050mA Output, Constant Current

P.O.A.

Osram LED Driver, 24 → 42V Output, 10.5W Output, 150 → 1050mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

24 → 42V

Maximum Output Power

10.5W

Output Current

150 → 1050mA

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

China