Osram LED Driver, 2.5 → 11V Output, 7W Output, 700mA Output, Constant Current

RS Stock No.: 223-1597Brand: OsramManufacturers Part No.: IT-FIT-7/220-240/700-CS-I
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

2.5 → 11V

Maximum Output Power

7W

Output Current

700mA

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

ICUTRONIC FIT

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 2.5 → 11V Output, 7W Output, 700mA Output, Constant Current

P.O.A.

Osram LED Driver, 2.5 → 11V Output, 7W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

2.5 → 11V

Maximum Output Power

7W

Output Current

700mA

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

ICUTRONIC FIT

Country of Origin

China