Osram LED Driver, 214V Output, 150W Output, 1.4A Output, Constant Current Dimmable

RS Stock No.: 212-2141Brand: OsramManufacturers Part No.: OT-150/220-240/1A4-1DIMA-P7Distrelec Article No.: 30372900
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

214V

Maximum Output Power

150W

Output Current

1.4A

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

AstroDIM

Series

OT 1DIM

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 214V Output, 150W Output, 1.4A Output, Constant Current Dimmable

P.O.A.

Osram LED Driver, 214V Output, 150W Output, 1.4A Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

214V

Maximum Output Power

150W

Output Current

1.4A

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

AstroDIM

Series

OT 1DIM

Country of Origin

China