Osram LED Driver, 24V Output, 6W Output, 250mA Output, Constant Voltage

RS Stock No.: 555-907Brand: OsramManufacturers Part No.: OT 6/200-240/24 CEDistrelec Article No.: 30238118
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

6W

Output Current

250mA

Input Voltage

200 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Series

OPTOTRONIC OT

Voltage Rating

200 → 240V

Product details

OPTOTRONIC® OT6/200-240/24CE

For installation in flush-type boxes.

Protected against dust and moisture according to IP65
Wire type connection

You may be interested in

P.O.A.

Osram LED Driver, 24V Output, 6W Output, 250mA Output, Constant Voltage

P.O.A.

Osram LED Driver, 24V Output, 6W Output, 250mA Output, Constant Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

6W

Output Current

250mA

Input Voltage

200 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Series

OPTOTRONIC OT

Voltage Rating

200 → 240V

Product details

OPTOTRONIC® OT6/200-240/24CE

For installation in flush-type boxes.

Protected against dust and moisture according to IP65
Wire type connection

You may be interested in