Osram LED Driver, 42V Output, 30W Output, 700mA Output, Constant Current

RS Stock No.: 212-2148Brand: OsramManufacturers Part No.: OT-FIT-30/220-240/700-CS-S-MINIDistrelec Article No.: 30184349
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

42V

Maximum Output Power

30W

Output Current

700mA

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OT-FIT

Country of Origin

China

P.O.A.

Osram LED Driver, 42V Output, 30W Output, 700mA Output, Constant Current

P.O.A.

Osram LED Driver, 42V Output, 30W Output, 700mA Output, Constant Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Output Voltage

42V

Maximum Output Power

30W

Output Current

700mA

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OT-FIT

Country of Origin

China