Osram LED Driver, 54 → 216V Output, 35W Output, 0.075 → 0.35A Output, Constant Current

RS Stock No.: 222-2165Brand: OsramManufacturers Part No.: OT-FIT-35/220-240/350-D-NFC-LDistrelec Article No.: 30372918
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

54 → 216V

Maximum Output Power

35W

Output Current

0.075 → 0.35A

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OT FIT

Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 54 → 216V Output, 35W Output, 0.075 → 0.35A Output, Constant Current

P.O.A.

Osram LED Driver, 54 → 216V Output, 35W Output, 0.075 → 0.35A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

54 → 216V

Maximum Output Power

35W

Output Current

0.075 → 0.35A

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OT FIT