Osram LED Driver, 54 → 240V Output, 75W Output, 0.15 → 0.7A Output, Constant Current

RS Stock No.: 222-2167Brand: OsramManufacturers Part No.: OT-FIT-75/220-240/700-D-LT2-UF-LDistrelec Article No.: 30238138
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

54 → 240V

Maximum Output Power

75W

Output Current

0.15 → 0.7A

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OT FIT

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 54 → 240V Output, 75W Output, 0.15 → 0.7A Output, Constant Current

P.O.A.

Osram LED Driver, 54 → 240V Output, 75W Output, 0.15 → 0.7A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

54 → 240V

Maximum Output Power

75W

Output Current

0.15 → 0.7A

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OT FIT

Country of Origin

Bulgaria