Osram LED Driver, 10 → 54V Output, 38W Output, 350 → 1050mA Output, Constant Current Dimmable

RS Stock No.: 256-5110Brand: OsramManufacturers Part No.: OT-WI-40/220-240/1A0-NFC-CA-LPDistrelec Article No.: 30372941
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

10 → 54V

Maximum Output Power

38W

Output Current

350 → 1050mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 10 → 54V Output, 38W Output, 350 → 1050mA Output, Constant Current Dimmable

P.O.A.

Osram LED Driver, 10 → 54V Output, 38W Output, 350 → 1050mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

10 → 54V

Maximum Output Power

38W

Output Current

350 → 1050mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

Bulgaria