Osram Dimmable LED Driver, 54 → 240V Output, 75W Output, 125mA Output, Constant Current Dimmable

RS Stock No.: 327-680Brand: OsramManufacturers Part No.: OT-WI-75/220-240/550-D-NFC-BL-L
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

54 → 240V

Maximum Output Power

75W

Output Current

125mA

Dimmable

Yes

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Stock information temporarily unavailable.

P.O.A.

Osram Dimmable LED Driver, 54 → 240V Output, 75W Output, 125mA Output, Constant Current Dimmable

P.O.A.

Osram Dimmable LED Driver, 54 → 240V Output, 75W Output, 125mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

54 → 240V

Maximum Output Power

75W

Output Current

125mA

Dimmable

Yes

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

Dimmable LED Driver