Technical documents
Specifications
Brand
OsramOutput Voltage
2 → 25V
Maximum Output Power
17W
Output Current
700mA
Input Voltage
180 → 254 V
Operation
Constant Current
Dimming Operation
1-10 V
AC or DC Input Voltage
AC
IP Rating
IP20
Series
OPTOTRONIC OT
Voltage Rating
180 → 254V
Product details
OPTOTRONIC® OT18/200-240/700 Dimmable
Electronically stabilised constant current LED power supply
Stock information temporarily unavailable.
P.O.A.
Osram, 2 → 25V Output, 17W Output, 700mA Output, Constant Current
1
P.O.A.
Osram, 2 → 25V Output, 17W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
OsramOutput Voltage
2 → 25V
Maximum Output Power
17W
Output Current
700mA
Input Voltage
180 → 254 V
Operation
Constant Current
Dimming Operation
1-10 V
AC or DC Input Voltage
AC
IP Rating
IP20
Series
OPTOTRONIC OT
Voltage Rating
180 → 254V
Product details
OPTOTRONIC® OT18/200-240/700 Dimmable
Electronically stabilised constant current LED power supply