Technical documents
Specifications
Brand
OsramOutput Voltage
24V
Maximum Output Power
20W
Output Current
830mA
Input Voltage
230 → 240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Series
OPTOTRONIC OT
Voltage Rating
230 → 240V
Product details
OPTOTRONIC® OT20/230-240/24
Integral cable clamp
P.O.A.
Osram LED Driver, 24V Output, 20W Output, 830mA Output, Constant Voltage
1
P.O.A.
Osram LED Driver, 24V Output, 20W Output, 830mA Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 1 | P.O.A. |
| 2 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10+ | P.O.A. |
Technical documents
Specifications
Brand
OsramOutput Voltage
24V
Maximum Output Power
20W
Output Current
830mA
Input Voltage
230 → 240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Series
OPTOTRONIC OT
Voltage Rating
230 → 240V
Product details
OPTOTRONIC® OT20/230-240/24
Integral cable clamp
